
CD74HC4017QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-31586-2-ND - Tape & Reel (TR) 296-31586-1-ND - Cut Tape (CT) 296-31586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4017QPWRG4Q1 |
Description | IC DECADE COUNTER 10BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4017QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 35 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64100 € | 6,41 € |
| 25 | 0,57920 € | 14,48 € |
| 100 | 0,51040 € | 51,04 € |
| 250 | 0,47776 € | 119,44 € |
| 500 | 0,45952 € | 229,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42849 € | 856,98 € |
| 4.000 | 0,41750 € | 1.670,00 € |
| 6.000 | 0,41199 € | 2.471,94 € |
| 10.000 | 0,40589 € | 4.058,90 € |
| 14.000 | 0,40233 € | 5.632,62 € |
| 20.000 | 0,39890 € | 7.978,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

