CD74HC4017QM96Q1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,96000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,45000 €
Datasheet
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4017QM96Q1

DigiKey Part Number
CD74HC4017QM96Q1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC4017QM96Q1
Description
IC DECADE COUNTER 10BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4017QM96Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
10
Reset
Asynchronous
Timing
Synchronous
Count Rate
35 MHz
Trigger Type
Positive, Negative
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes