
CD74HC4017NSR | |
|---|---|
DigiKey Part Number | 296-CD74HC4017NSRTR-ND - Tape & Reel (TR) 296-CD74HC4017NSRCT-ND - Cut Tape (CT) 296-CD74HC4017NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4017NSR |
Description | IC DECADE COUNTER 10BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4017NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 35 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55300 € | 5,53 € |
| 25 | 0,49880 € | 12,47 € |
| 100 | 0,43850 € | 43,85 € |
| 250 | 0,40972 € | 102,43 € |
| 500 | 0,39240 € | 196,20 € |
| 1.000 | 0,39107 € | 391,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36639 € | 732,78 € |
| 4.000 | 0,35673 € | 1.426,92 € |
| 6.000 | 0,35189 € | 2.111,34 € |
| 10.000 | 0,34653 € | 3.465,30 € |
| 14.000 | 0,34340 € | 4.807,60 € |
| 20.000 | 0,34038 € | 6.807,60 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


