CD74HC4017EG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.573
Unit Price: 0,89000 €
Datasheet
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4017EG4

DigiKey Part Number
CD74HC4017EG4-ND
Manufacturer
Manufacturer Product Number
CD74HC4017EG4
Description
IC DECADE COUNTER 10BIT 16DIP
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4017EG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
10
Reset
Asynchronous
Timing
Synchronous
Count Rate
35 MHz
Trigger Type
Positive, Negative
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.2250,26182 €320,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,26182 €
Unit Price with VAT:0,31157 €