4 Circuit IC Switch 1:1 170Ohm 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4016MT

DigiKey Part Number
296-CD74HC4016MTTR-ND - Tape & Reel (TR)
296-CD74HC4016MTCT-ND - Cut Tape (CT)
296-CD74HC4016MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4016MT
Description
IC SW SPST-NOX4 170OHM 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 170Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4016MT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
170Ohm
Channel-to-Channel Matching (ΔRon)
8.5Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
20MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,86100 €8,61 €
250,78120 €19,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,65012 €162,53 €
5000,62464 €312,32 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €