NOR Gate IC 2 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4002PWT

DigiKey Part Number
CD74HC4002PWT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC4002PWT
Description
IC GATE NOR 2CH 4-INP 14TSSOP
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4002PWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
14-TSSOP
Number of Inputs
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 11.500 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,35807 €358,07 €
1.2500,35422 €442,77 €
1.7500,34885 €610,49 €
2.5000,34368 €859,20 €
6.2500,33256 €2.078,50 €
12.5000,32587 €4.073,38 €
25.0000,32035 €8.008,75 €
Unit Price without VAT:0,35807 €
Unit Price with VAT:0,42610 €

Other Suppliers on DigiKey

11.500In Stock
Ships from Rochester Electronics, LLC