
CD74HC377PWR | |
|---|---|
DigiKey Part Number | 296-31582-2-ND - Tape & Reel (TR) 296-31582-1-ND - Cut Tape (CT) 296-31582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC377PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC377PWR Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,41680 € | 10,42 € |
| 100 | 0,36550 € | 36,55 € |
| 250 | 0,34084 € | 85,21 € |
| 500 | 0,32604 € | 163,02 € |
| 1.000 | 0,32249 € | 322,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30381 € | 607,62 € |
| 4.000 | 0,29554 € | 1.182,16 € |
| 6.000 | 0,29141 € | 1.748,46 € |
| 10.000 | 0,28682 € | 2.868,20 € |
| 14.000 | 0,28414 € | 3.977,96 € |
| 20.000 | 0,28156 € | 5.631,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

