Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

CD74HC377M | |
|---|---|
DigiKey Part Number | 296-33077-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC377M |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC377M Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC377M96 | Texas Instruments | 5.223 | 296-31581-1-ND | 0,81000 € | Parametric Equivalent |
| 74HC377D-Q100J | Nexperia USA Inc. | 0 | 1727-74HC377D-Q100JCT-ND | 0,56000 € | Direct |
| 74AHC374D,118 | Nexperia USA Inc. | 0 | 1727-74AHC374D,118TR-ND | 0,19883 € | Similar |
| 74AHC574D,118 | Nexperia USA Inc. | 1.235 | 1727-6530-1-ND | 0,45000 € | Similar |
| 74HC377D,653 | Nexperia USA Inc. | 880 | 1727-2619-1-ND | 0,45000 € | Similar |






