MFR Recommended
Similar

CD74HC373EG4 | |
|---|---|
DigiKey Part Number | CD74HC373EG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC373EG4 |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC373EG4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 30ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC373E | Texas Instruments | 550 | 296-12805-5-ND | 0,98000 € | MFR Recommended |
| TC74HC373APF | Toshiba Semiconductor and Storage | 11.209 | TC74HC373APF-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,29033 € | 319,36 € |
| Unit Price without VAT: | 0,29033 € |
|---|---|
| Unit Price with VAT: | 0,34549 € |



