
CD74HC368MT | |
|---|---|
DigiKey Part Number | CD74HC368MT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC368MT |
Description | IC BUFF 2V/6V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC368MT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,48428 € | 363,21 € |
| 1.250 | 0,47262 € | 590,77 € |
| 1.750 | 0,46582 € | 815,19 € |
| 2.500 | 0,45926 € | 1.148,15 € |
| 6.250 | 0,44516 € | 2.782,25 € |
| 12.500 | 0,43666 € | 5.458,25 € |
| Unit Price without VAT: | 0,48428 € |
|---|---|
| Unit Price with VAT: | 0,57629 € |

