
CD74HC367E | |
|---|---|
DigiKey Part Number | 296-33072-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC367E |
Description | IC BUFF 2V/6V 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC367E Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 16-PDIP |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84900 € | 8,49 € |
| 25 | 0,77000 € | 19,25 € |
| 100 | 0,68250 € | 68,25 € |
| 250 | 0,64080 € | 160,20 € |
| 500 | 0,61564 € | 307,82 € |
| 1.000 | 0,59494 € | 594,94 € |
| 2.500 | 0,57309 € | 1.432,72 € |
| 5.000 | 0,55992 € | 2.799,60 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

