NAND Gate IC 1 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC30NSR

DigiKey Part Number
296-CD74HC30NSRTR-ND - Tape & Reel (TR)
296-CD74HC30NSRCT-ND - Cut Tape (CT)
296-CD74HC30NSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC30NSR
Description
IC GATE NAND 1CH 8-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
CD74HC30NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
14-SO
Number of Inputs
8
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.072
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,30300 €3,03 €
250,27080 €6,77 €
1000,23510 €23,51 €
2500,21824 €54,56 €
5000,20806 €104,03 €
1.0000,20155 €201,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,19279 €385,58 €
4.0000,18710 €748,40 €
6.0000,18426 €1.105,56 €
10.0000,18111 €1.811,10 €
14.0000,17927 €2.509,78 €
20.0000,17750 €3.550,00 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €