Direct
Similar
Similar
Similar

CD74HC30MG4 | |
|---|---|
DigiKey Part Number | CD74HC30MG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC30MG4 |
Description | IC GATE NAND 1CH 8-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC30MG4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 22ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 14-SOIC |
Number of Inputs 8 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC30M96 | Texas Instruments | 5.553 | 296-14521-1-ND | 0,55000 € | Direct |
| 74HC30D,653 | Nexperia USA Inc. | 2.144 | 1727-3066-1-ND | 0,27000 € | Similar |
| MC74HC30ADG | onsemi | 1.318 | MC74HC30ADGOS-ND | 0,39000 € | Similar |
| MC74HC30ADR2G | onsemi | 4.002 | 488-MC74HC30ADR2GCT-ND | 0,35000 € | Similar |




