CD74HC30M96G4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.553
Unit Price: 0,55000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.144
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 1.318
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 4.002
Unit Price: 0,35000 €
Datasheet
NAND Gate IC 1 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC30M96G4

DigiKey Part Number
CD74HC30M96G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC30M96G4
Description
IC GATE NAND 1CH 8-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC30M96G4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
14-SOIC
Number of Inputs
8
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC30M96Texas Instruments5.553296-14521-1-ND0,55000 €Direct
74HC30D,653Nexperia USA Inc.2.1441727-3066-1-ND0,27000 €Similar
MC74HC30ADGonsemi1.318MC74HC30ADGOS-ND0,39000 €Similar
MC74HC30ADR2Gonsemi4.002488-MC74HC30ADR2GCT-ND0,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types