
CD74HC30EE4 | |
|---|---|
DigiKey Part Number | 296-CD74HC30EE4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC30EE4 |
Description | IC GATE NAND 1CH 8-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-PDIP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Through Hole |
Number of Inputs 8 | Supplier Device Package 14-PDIP |
Voltage - Supply 2V ~ 6V | Package / Case 14-DIP (0.300", 7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC30E | Texas Instruments | 1.097 | 296-9196-5-ND | 0,86000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44197 € | 441,97 € |
| Unit Price without VAT: | 0,44197 € |
|---|---|
| Unit Price with VAT: | 0,52594 € |


