
CD74HC257M96 | |
|---|---|
DigiKey Part Number | 296-CD74HC257M96TR-ND - Tape & Reel (TR) 296-CD74HC257M96CT-ND - Cut Tape (CT) 296-CD74HC257M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC257M96 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC257M96 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC257D,653 | Nexperia USA Inc. | 4.261 | 1727-6322-1-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,42480 € | 10,62 € |
| 100 | 0,37260 € | 37,26 € |
| 250 | 0,34756 € | 86,89 € |
| 500 | 0,33246 € | 166,23 € |
| 1.000 | 0,32005 € | 320,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23190 € | 579,75 € |
| 5.000 | 0,22563 € | 1.128,15 € |
| 7.500 | 0,22249 € | 1.668,67 € |
| 12.500 | 0,21901 € | 2.737,62 € |
| 17.500 | 0,21698 € | 3.797,15 € |
| 25.000 | 0,21502 € | 5.375,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

