
CD74HC241M96 | |
|---|---|
DigiKey Part Number | 296-31577-2-ND - Tape & Reel (TR) 296-31577-1-ND - Cut Tape (CT) 296-31577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC241M96 |
Description | IC BUFF 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC241M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC244ADWR2G-Q | onsemi | 1.959 | 488-MC74HC244ADWR2G-QCT-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51700 € | 5,17 € |
| 25 | 0,46480 € | 11,62 € |
| 100 | 0,40800 € | 40,80 € |
| 250 | 0,38104 € | 95,26 € |
| 500 | 0,36474 € | 182,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27748 € | 554,96 € |
| 4.000 | 0,26980 € | 1.079,20 € |
| 6.000 | 0,26596 € | 1.595,76 € |
| 10.000 | 0,26170 € | 2.617,00 € |
| 14.000 | 0,25921 € | 3.628,94 € |
| 20.000 | 0,25681 € | 5.136,20 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

