
CD74HC240M96 | |
|---|---|
DigiKey Part Number | 296-31576-2-ND - Tape & Reel (TR) 296-31576-1-ND - Cut Tape (CT) 296-31576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC240M96 |
Description | IC BUFF 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC240M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC240ADWR2G-Q | onsemi | 999 | 488-MC74HC240ADWR2G-QCT-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51600 € | 5,16 € |
| 25 | 0,46400 € | 11,60 € |
| 100 | 0,40740 € | 40,74 € |
| 250 | 0,38036 € | 95,09 € |
| 500 | 0,36410 € | 182,05 € |
| 1.000 | 0,35072 € | 350,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33970 € | 679,40 € |
| 4.000 | 0,33062 € | 1.322,48 € |
| 6.000 | 0,32608 € | 1.956,48 € |
| 10.000 | 0,32105 € | 3.210,50 € |
| 14.000 | 0,31810 € | 4.453,40 € |
| 20.000 | 0,31528 € | 6.305,60 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

