
CD74HC237DYYR | |
|---|---|
DigiKey Part Number | 296-CD74HC237DYYRTR-ND - Tape & Reel (TR) 296-CD74HC237DYYRCT-ND - Cut Tape (CT) 296-CD74HC237DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC237DYYR |
Description | IC DECODER/DEMUX 1X3:8 16-SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,17320 € | 4,33 € |
| 100 | 0,14920 € | 14,92 € |
| 250 | 0,13776 € | 34,44 € |
| 500 | 0,13084 € | 65,42 € |
| 1.000 | 0,12516 € | 125,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11813 € | 354,39 € |
| 6.000 | 0,11469 € | 688,14 € |
| 9.000 | 0,11296 € | 1.016,64 € |
| 15.000 | 0,11105 € | 1.665,75 € |
| 21.000 | 0,10994 € | 2.308,74 € |
| 30.000 | 0,10887 € | 3.266,10 € |
| 75.000 | 0,10655 € | 7.991,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

