
CD74HC221PWT | |
|---|---|
DigiKey Part Number | 296-28645-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC221PWT |
Description | IC MMV 2-CIR 18-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC221PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 18 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,51816 € | 129,54 € |
| 500 | 0,49704 € | 248,52 € |
| 750 | 0,48648 € | 364,86 € |
| Unit Price without VAT: | 0,51816 € |
|---|---|
| Unit Price with VAT: | 0,61661 € |

