
CD74HC221PW | |
|---|---|
DigiKey Part Number | 296-33049-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC221PW |
Description | IC MMV 2-CIR 18-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC221PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 18 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69300 € | 6,93 € |
| 90 | 0,55778 € | 50,20 € |
| 180 | 0,52967 € | 95,34 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

