
CD74HC221NSR | |
|---|---|
DigiKey Part Number | 296-31575-2-ND - Tape & Reel (TR) 296-31575-1-ND - Cut Tape (CT) 296-31575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC221NSR |
Description | IC MMV 2-CIR 18-NS 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18 ns 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC221NSR Models |
Category | Propagation Delay 18 ns |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SO |
Schmitt Trigger Input Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58080 € | 14,52 € |
| 100 | 0,51220 € | 51,22 € |
| 250 | 0,47952 € | 119,88 € |
| 500 | 0,46138 € | 230,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43010 € | 860,20 € |
| 4.000 | 0,41909 € | 1.676,36 € |
| 6.000 | 0,41357 € | 2.481,42 € |
| 10.000 | 0,40746 € | 4.074,60 € |
| 14.000 | 0,40389 € | 5.654,46 € |
| 20.000 | 0,40045 € | 8.009,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

