Direct

CD74HC221MG4 | |
|---|---|
DigiKey Part Number | CD74HC221MG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC221MG4 |
Description | IC MMV 2-CIR 18-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC221MG4 Models |
Category | Propagation Delay 18 ns |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC221M96 | Texas Instruments | 9.289 | 296-17789-1-ND | 0,63000 € | Direct |


