
CD74HC195NSR | |
|---|---|
DigiKey Part Number | 296-28473-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC195NSR |
Description | IC REG BIDIRECT COMP 4BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC195NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Register, Bidirectional | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50461 € | 1.009,22 € |
| 4.000 | 0,49204 € | 1.968,16 € |
| 6.000 | 0,48574 € | 2.914,44 € |
| 10.000 | 0,47877 € | 4.787,70 € |
| 14.000 | 0,47469 € | 6.645,66 € |
| Unit Price without VAT: | 0,50461 € |
|---|---|
| Unit Price with VAT: | 0,60049 € |

