MFR Recommended

CD74HC195M96G4 | |
|---|---|
DigiKey Part Number | CD74HC195M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC195M96G4 |
Description | IC REG BIDIRECT COMP 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC195M96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Register, Bidirectional | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30714 € | 767,85 € |
| 5.000 | 0,29923 € | 1.496,15 € |
| 7.500 | 0,29527 € | 2.214,52 € |
| 12.500 | 0,29088 € | 3.636,00 € |
| 17.500 | 0,28832 € | 5.045,60 € |
| 25.000 | 0,28585 € | 7.146,25 € |
| Unit Price without VAT: | 0,30714 € |
|---|---|
| Unit Price with VAT: | 0,36550 € |


