
CD74HC195M96 | |
|---|---|
DigiKey Part Number | 296-42045-2-ND - Tape & Reel (TR) 296-42045-1-ND - Cut Tape (CT) 296-42045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC195M96 |
Description | IC REG BIDIRECT COMP 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC195M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Register, Bidirectional | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,45360 € | 11,34 € |
| 100 | 0,39800 € | 39,80 € |
| 250 | 0,37156 € | 92,89 € |
| 500 | 0,35560 € | 177,80 € |
| 1.000 | 0,35288 € | 352,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32859 € | 821,48 € |
| 5.000 | 0,32023 € | 1.601,15 € |
| 7.500 | 0,31604 € | 2.370,30 € |
| 12.500 | 0,31140 € | 3.892,50 € |
| 17.500 | 0,30869 € | 5.402,08 € |
| 25.000 | 0,30609 € | 7.652,25 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

