CD74HC194PW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 24.066
Unit Price: 0,49000 €
Datasheet
Shift Register, Bidirectional 1 Element 4 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC194PW

DigiKey Part Number
296-33044-5-ND
Manufacturer
Manufacturer Product Number
CD74HC194PW
Description
IC REG BIDIR PSH PUL 4BT 16TSSOP
Customer Reference
Detailed Description
Shift Register, Bidirectional 1 Element 4 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC194PW Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
4
Manufacturer
Texas Instruments
Function
Universal
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Register, Bidirectional
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Push-Pull
Supplier Device Package
16-TSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC194PWRTexas Instruments24.066296-12794-1-ND0,49000 €MFR Recommended
Obsolete
Marketplace Stock: 21.600 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

21.600In Stock
Ships from Rochester Electronics, LLC