CD74HC192PWT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.046
Unit Price: 0,51000 €
Datasheet
Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC192PWT

DigiKey Part Number
296-CD74HC192PWTTR-ND - Tape & Reel (TR)
296-CD74HC192PWTCT-ND - Cut Tape (CT)
296-CD74HC192PWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC192PWT
Description
IC DECADE COUNTER 4-BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC192PWT Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Texas Instruments
Count Rate
24 MHz
Series
Trigger Type
Positive Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2 V ~ 6 V
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Counter, Decade
Mounting Type
Surface Mount
Direction
Up, Down
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC192PWRTexas Instruments2.046296-12793-1-ND0,51000 €Parametric Equivalent
Obsolete
Marketplace Stock: 8.464 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8.464In Stock
Ships from Rochester Electronics, LLC