MFR Recommended
Parametric Equivalent
Similar

CD74HC191M | |
|---|---|
DigiKey Part Number | 296-CD74HC191M-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC191M |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC191M Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC191M96 | Texas Instruments | 759 | 296-CD74HC191M96CT-ND | 0,51000 € | MFR Recommended |
| CD74HC191MT | Texas Instruments | 1.470 | 296-CD74HC191MTCT-ND | 1,01000 € | Parametric Equivalent |
| 74HC191D,653 | Nexperia USA Inc. | 1.671 | 1727-74HC191D,653CT-ND | 0,41000 € | Similar |



