Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC190PWT

DigiKey Part Number
CD74HC190PWT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC190PWT
Description
IC DECADE COUNTER 4-BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC190PWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Counter, Decade
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
-
Timing
Synchronous
Count Rate
35 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 5.250 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,70920 €354,60 €
7500,69501 €521,26 €
1.2500,67928 €849,10 €
1.7500,67009 €1.172,66 €
2.5000,66126 €1.653,15 €
6.2500,64222 €4.013,88 €
12.5000,63075 €7.884,38 €
Unit Price without VAT:0,70920 €
Unit Price with VAT:0,84395 €

Other Suppliers on DigiKey

5.250In Stock
Ships from Rochester Electronics, LLC