
CD74HC190PWR | |
|---|---|
DigiKey Part Number | 296-CD74HC190PWRTR-ND - Tape & Reel (TR) 296-CD74HC190PWRCT-ND - Cut Tape (CT) 296-CD74HC190PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC190PWR |
Description | IC DECADE COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC190PWR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94900 € | 9,49 € |
| 25 | 0,86160 € | 21,54 € |
| 100 | 0,76540 € | 76,54 € |
| 250 | 0,71948 € | 179,87 € |
| 500 | 0,69180 € | 345,90 € |
| 1.000 | 0,66900 € | 669,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65024 € | 1.300,48 € |
| 4.000 | 0,63479 € | 2.539,16 € |
| 6.000 | 0,62706 € | 3.762,36 € |
| 10.000 | 0,61849 € | 6.184,90 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

