Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC174E

DigiKey Part Number
296-14515-5-ND
Manufacturer
Manufacturer Product Number
CD74HC174E
Description
IC FF D-TYPE SINGLE 6BIT 16PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CD74HC174E Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
28ns @ 6V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tube
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Through Hole
Number of Elements
1
Supplier Device Package
16-PDIP
Number of Bits per Element
6
Package / Case
16-DIP (0.300", 7.62mm)
Clock Frequency
35 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 971
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,67200 €6,72 €
250,60680 €15,17 €
1000,53560 €53,56 €
2500,50156 €125,39 €
5000,48104 €240,52 €
1.0000,46415 €464,15 €
2.5000,44633 €1.115,83 €
5.0000,43559 €2.177,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €