Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC173PWR

DigiKey Part Number
296-12792-2-ND - Tape & Reel (TR)
296-12792-1-ND - Cut Tape (CT)
296-12792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC173PWR
Description
IC FF D-TYPE SGL 4-BIT 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HC173PWR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
34ns @ 6V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
4
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Clock Frequency
60 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV74HC175ADTR2Gonsemi2.006488-NLV74HC175ADTR2GCT-ND0,78000 €Similar
In-Stock: 6.346
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,42700 €4,27 €
250,38400 €9,60 €
1000,33620 €33,62 €
2500,31324 €78,31 €
5000,29942 €149,71 €
1.0000,29492 €294,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27869 €557,38 €
4.0000,27098 €1.083,92 €
6.0000,26712 €1.602,72 €
10.0000,26284 €2.628,40 €
14.0000,26034 €3.644,76 €
20.0000,25794 €5.158,80 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €