MFR Recommended
Direct
Similar
Similar
Similar

CD74HC165MTE4 | |
|---|---|
DigiKey Part Number | CD74HC165MTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC165MTE4 |
Description | IC SHIFT REGTR COMP 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC165MTE4 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Complementary | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC165MT | Texas Instruments | 3.386 | 296-32058-1-ND | 0,86000 € | MFR Recommended |
| MC74HC165ADR2G | onsemi | 11.858 | MC74HC165ADR2GOSCT-ND | 0,40000 € | Direct |
| 74HC165D,653 | Nexperia USA Inc. | 82.134 | 1727-2788-1-ND | 0,26000 € | Similar |
| 74HC165D-Q100,118 | Nexperia USA Inc. | 437 | 1727-1030-1-ND | 0,24000 € | Similar |
| MC74HC165ADG | onsemi | 1.540 | MC74HC165ADGOS-ND | 0,51000 € | Similar |




