MFR Recommended
Similar

CD74HC154M96G4 | |
|---|---|
DigiKey Part Number | 296-48900-2-ND - Tape & Reel (TR) 296-48900-1-ND - Cut Tape (CT) 296-48900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC154M96G4 |
Description | IC DECODER/DEMUX 1X4:16 24-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC154M96G4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 1 x 4:16 | Supplier Device Package 24-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC154M96 | Texas Instruments | 0 | 296-24352-1-ND | 0,79000 € | MFR Recommended |
| 74HC154D,653 | Nexperia USA Inc. | 0 | 1727-6314-2-ND | 0,34161 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31804 € | 636,08 € |
| 4.000 | 0,30946 € | 1.237,84 € |
| 6.000 | 0,30517 € | 1.831,02 € |
| 10.000 | 0,30040 € | 3.004,00 € |
| 14.000 | 0,29762 € | 4.166,68 € |
| 20.000 | 0,29495 € | 5.899,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |



