MFR Recommended
Similar

CD74HC154M96E4 | |
|---|---|
DigiKey Part Number | CD74HC154M96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC154M96E4 |
Description | IC DECODER/DEMUX 1X4:16 24-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC154M96E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32205 € | 644,10 € |
| 4.000 | 0,31336 € | 1.253,44 € |
| 6.000 | 0,30901 € | 1.854,06 € |
| 10.000 | 0,30419 € | 3.041,90 € |
| 14.000 | 0,30137 € | 4.219,18 € |
| 20.000 | 0,29866 € | 5.973,20 € |
| Unit Price without VAT: | 0,32205 € |
|---|---|
| Unit Price with VAT: | 0,38324 € |



