
CD74HC153M96 | |
|---|---|
DigiKey Part Number | 296-31568-2-ND - Tape & Reel (TR) 296-31568-1-ND - Cut Tape (CT) 296-31568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC153M96 |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC153M96 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,47080 € | 11,77 € |
| 100 | 0,41370 € | 41,37 € |
| 250 | 0,38648 € | 96,62 € |
| 500 | 0,37000 € | 185,00 € |
| 1.000 | 0,36800 € | 368,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34213 € | 855,32 € |
| 5.000 | 0,33350 € | 1.667,50 € |
| 7.500 | 0,32919 € | 2.468,92 € |
| 12.500 | 0,32440 € | 4.055,00 € |
| 17.500 | 0,32161 € | 5.628,18 € |
| 25.000 | 0,31892 € | 7.973,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

