Multiplexer 2 x 4:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC153M96

DigiKey Part Number
296-31568-2-ND - Tape & Reel (TR)
296-31568-1-ND - Cut Tape (CT)
296-31568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC153M96
Description
IC MULTIPLEXER 2 X 4:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC153M96 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
2 x 4:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.884
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,52300 €5,23 €
250,47080 €11,77 €
1000,41370 €41,37 €
2500,38648 €96,62 €
5000,37000 €185,00 €
1.0000,36800 €368,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,34213 €855,32 €
5.0000,33350 €1.667,50 €
7.5000,32919 €2.468,92 €
12.5000,32440 €4.055,00 €
17.5000,32161 €5.628,18 €
25.0000,31892 €7.973,00 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €

Other Suppliers on DigiKey

20.000In Stock
Ships from Rochester Electronics, LLC