
CD74HC153E | |
|---|---|
DigiKey Part Number | 296-33028-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC153E |
Description | IC MULTIPLEXER 2 X 4:1 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC153E Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 2 x 4:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,59280 € | 14,82 € |
| 100 | 0,52320 € | 52,32 € |
| 250 | 0,48984 € | 122,46 € |
| 500 | 0,46978 € | 234,89 € |
| 1.000 | 0,45323 € | 453,23 € |
| 2.500 | 0,43578 € | 1.089,45 € |
| 5.000 | 0,42526 € | 2.126,30 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |





