MFR Recommended

CD74HC151EG4 | |
|---|---|
DigiKey Part Number | CD74HC151EG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC151EG4 |
Description | IC MULTIPLEXER 1 X 8:1 16-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC151EG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,24998 € | 324,97 € |
| Unit Price without VAT: | 0,24998 € |
|---|---|
| Unit Price with VAT: | 0,29748 € |


