CD74HC151EE4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.295
Unit Price: 0,86000 €
Datasheet
Data Selector/Multiplexer 1 x 8:1 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC151EE4

DigiKey Part Number
296-CD74HC151EE4-ND
Manufacturer
Manufacturer Product Number
CD74HC151EE4
Description
IC DATA SELECT/MUX 1X8:1 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 1 x 8:1 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Type
Data Selector/Multiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
1 x 8:1
Supplier Device Package
16-PDIP
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC151ETexas Instruments1.295296-25973-5-ND0,86000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0000,44461 €444,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,44461 €
Unit Price with VAT:0,52909 €