CD74HC14M96G4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 44.962
Unit Price: 0,38000 €
Datasheet

Direct


onsemi
In Stock: 6.371
Unit Price: 0,35000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.283
Unit Price: 0,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.167
Unit Price: 0,77000 €
Datasheet

Similar


onsemi
In Stock: 19.250
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 7.537
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 7.719
Unit Price: 0,37000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.246
Unit Price: 0,47000 €
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC14M96G4

DigiKey Part Number
CD74HC14M96G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC14M96G4
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC14M96G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types