MFR Recommended

CD74HC139EG4 | |
|---|---|
DigiKey Part Number | CD74HC139EG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC139EG4 |
Description | IC DECODER/DEMUX 1 X 2:4 16-PDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC139EG4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 2:4 | Supplier Device Package 16-PDIP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC139E | Texas Instruments | 801 | 296-33023-5-ND | 0,91000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,24885 € | 323,50 € |
| Unit Price without VAT: | 0,24885 € |
|---|---|
| Unit Price with VAT: | 0,29613 € |


