
CD74HC138QM96Q1 | |
|---|---|
DigiKey Part Number | 296-31565-2-ND - Tape & Reel (TR) 296-31565-1-ND - Cut Tape (CT) 296-31565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC138QM96Q1 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC138QM96Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,43600 € | 10,90 € |
| 100 | 0,38260 € | 38,26 € |
| 250 | 0,35704 € | 89,26 € |
| 500 | 0,34160 € | 170,80 € |
| 1.000 | 0,33840 € | 338,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31548 € | 788,70 € |
| 5.000 | 0,30740 € | 1.537,00 € |
| 7.500 | 0,30335 € | 2.275,12 € |
| 12.500 | 0,29887 € | 3.735,88 € |
| 17.500 | 0,29625 € | 5.184,38 € |
| 25.000 | 0,29372 € | 7.343,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

