Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC137PWT

DigiKey Part Number
CD74HC137PWT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC137PWT
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC137PWT Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 5.500 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38008 €380,08 €
1.2500,37604 €470,05 €
1.7500,37040 €648,20 €
2.5000,36497 €912,43 €
6.2500,35329 €2.208,06 €
12.5000,34625 €4.328,12 €
25.0000,34046 €8.511,50 €
Unit Price without VAT:0,38008 €
Unit Price with VAT:0,45230 €

Other Suppliers on DigiKey

5.500In Stock
Ships from Rochester Electronics, LLC