
CD74HC137PWR | |
|---|---|
DigiKey Part Number | 296-CD74HC137PWRTR-ND - Tape & Reel (TR) 296-CD74HC137PWRCT-ND - Cut Tape (CT) 296-CD74HC137PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC137PWR |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC137PWR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,35560 € | 8,89 € |
| 100 | 0,31080 € | 31,08 € |
| 250 | 0,28940 € | 72,35 € |
| 500 | 0,27648 € | 138,24 € |
| 1.000 | 0,27133 € | 271,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25707 € | 514,14 € |
| 4.000 | 0,24986 € | 999,44 € |
| 6.000 | 0,24625 € | 1.477,50 € |
| 10.000 | 0,24225 € | 2.422,50 € |
| 14.000 | 0,23991 € | 3.358,74 € |
| 20.000 | 0,23766 € | 4.753,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


