Direct
Direct
Similar
Similar
Similar
Similar

CD74HC132ME4 | |
|---|---|
DigiKey Part Number | CD74HC132ME4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC132ME4 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC132ME4 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC132M96 | Texas Instruments | 26.906 | 296-9175-1-ND | 0,38000 € | Direct |
| MC74HC132ADR2G | onsemi | 7.101 | MC74HC132ADR2GOSCT-ND | 0,26000 € | Direct |
| 74HC132D,653 | Nexperia USA Inc. | 9.385 | 1727-2780-1-ND | 0,20000 € | Similar |
| 74HC132D-Q100,118 | Nexperia USA Inc. | 4.552 | 1727-1027-1-ND | 0,25000 € | Similar |
| MM74HC132M | onsemi | 632 | MM74HC132M-ND | 0,48000 € | Similar |





