
CD74HC126M96 | |
|---|---|
DigiKey Part Number | 296-14510-2-ND - Tape & Reel (TR) 296-14510-1-ND - Cut Tape (CT) 296-14510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC126M96 |
Description | IC BUFFER NON-INVERT 6V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC126M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,31720 € | 7,93 € |
| 100 | 0,27680 € | 27,68 € |
| 250 | 0,25728 € | 64,32 € |
| 500 | 0,24558 € | 122,79 € |
| 1.000 | 0,23964 € | 239,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22575 € | 564,38 € |
| 5.000 | 0,21961 € | 1.098,05 € |
| 7.500 | 0,21654 € | 1.624,05 € |
| 12.500 | 0,21313 € | 2.664,12 € |
| 17.500 | 0,21114 € | 3.694,95 € |
| 25.000 | 0,20923 € | 5.230,75 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |






