
CD74HC125QM96G4Q1 | |
|---|---|
DigiKey Part Number | 296-38418-2-ND - Tape & Reel (TR) 296-38418-1-ND - Cut Tape (CT) 296-38418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC125QM96G4Q1 |
Description | IC BUFFER NON-INVERT 6V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC125QM96G4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,42040 € | 10,51 € |
| 100 | 0,36850 € | 36,85 € |
| 250 | 0,34376 € | 85,94 € |
| 500 | 0,32878 € | 164,39 € |
| 1.000 | 0,32508 € | 325,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30346 € | 758,65 € |
| 5.000 | 0,29563 € | 1.478,15 € |
| 7.500 | 0,29170 € | 2.187,75 € |
| 12.500 | 0,28735 € | 3.591,88 € |
| 17.500 | 0,28481 € | 4.984,18 € |
| 25.000 | 0,28237 € | 7.059,25 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

