
CD74HC112PW | |
|---|---|
DigiKey Part Number | 296-33020-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC112PW |
Description | IC FF JK TYPE DBL 1-BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC112PW Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC112PWR | Texas Instruments | 2.174 | 296-12778-1-ND | 0,54000 € | Parametric Equivalent |
| CD74HC112PWT | Texas Instruments | 698 | 296-CD74HC112PWTCT-ND | 0,95000 € | Parametric Equivalent |
| 74HC112PW,118 | Nexperia USA Inc. | 6.377 | 1727-8388-1-ND | 0,38000 € | Similar |
| MC74HC112ADTG | onsemi | 1.761 | MC74HC112ADTG-ND | 0,38000 € | Similar |
| MC74HC112ADTR2G | onsemi | 5.000 | 488-MC74HC112ADTR2GCT-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67900 € | 6,79 € |
| 90 | 0,54567 € | 49,11 € |
| 180 | 0,51800 € | 93,24 € |
| 270 | 0,50422 € | 136,14 € |
| 540 | 0,48398 € | 261,35 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

